The TOP247F-TL is an automotive DC/DC controller from Power Integrations with a maximum operating temperature of 125°C. It features a 6-terminal design with a zig-zag terminal position. The device is packaged in a 7/6 pin TO-262 plastic package. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP247F-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T6 |
| Width | 4.435 |
| Length | 10.29 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Integrations TOP247F-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.