
High-performance switching regulator IC featuring a voltage-mode control topology and a maximum output current of 5.76A. Operates with a switching frequency up to 140kHz and supports an adjustable output voltage. Integrated fault protection includes over-voltage and over-temperature shutdown. Packaged in a TO-220 through-hole mount, this component offers a maximum power dissipation of 165W and a wide AC supply voltage range from 85V to 265V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP247YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Drain to Source Resistance | 1.95R |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.76A |
| Max Power Dissipation | 165W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.2mA |
| Topology | Flyback |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP247YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
