
The TOP250FN is a DC/DC controller from Power Integrations with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 290W and a maximum supply voltage of 265V AC. The device is RoHS compliant and available in a TO-262-7 package, suitable for through-hole mounting. The TOP250FN is part of the TOPSwitch-GX series and has a supply current of 2.4mA.
Sign in to ask questions about the Power Integrations TOP250FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP250FN technical specifications.
| Package/Case | TO-262-7 |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP250FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
