The TOP250RN-TL from Power Integrations is a single-function power management IC with a maximum operating temperature of 125°C. It features a 6-terminal design with a terminal position of single and a JEDEC package code of R-PSSO-G6. The device measures 8.405mm in width and 10.29mm in length, with a pin count of 4. It is rated for automotive use with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 8.405 |
| Length | 10.29 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |