
Switching regulator IC featuring voltage-mode control and a flyback topology. Operates with a maximum switching frequency of 140kHz and supports an adjustable output voltage up to 12V. Maximum output current capability is 10.08A. Fault protection includes over-voltage and over-temperature. Packaged in a TO-220, this RoHS compliant component operates from 85VAC to 265VAC input voltage.
Sign in to ask questions about the Power Integrations TOP250YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP250YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 66.8% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP250YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
