
Surface mount analog circuit IC featuring a single function and CMOS technology. Operates with a maximum input voltage of 265V AC and a frequency of 66kHz. Delivers a maximum output current of 680mA at 700V, with a maximum power dissipation of 21W. Packaged in an 8-pin PDSO (SMD-8/7) with dimensions of 9.83mm length, 6.6mm width, and 3.68mm height. RoHS compliant and suitable for operation between -40°C and 150°C.
Power Integrations TOP252GN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 460mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 21W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 680mA |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Termination | SMD/SMT |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP252GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
