Analog circuit IC featuring a single function and CMOS technology, designed for through-hole mounting in a DIP package. Operates with a maximum input voltage of 265V AC and a frequency of 66kHz, delivering up to 700V output voltage and 680mA output current. Maximum power dissipation is 21W, with operating temperatures ranging from -40°C to 150°C. This component is RoHS compliant.
Power Integrations TOP252MN technical specifications.
| Package/Case | DIP |
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 460mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 21W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 680mA |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP252MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
