
Through-hole mounted analog circuit IC featuring a single function and CMOS technology, housed in a PDIP package. Operates with a maximum frequency of 66kHz, a maximum duty cycle of 78%, and supports AC input voltages from 85V to 265V. Delivers up to 700V output voltage and 680mA output current, with a maximum output power of 15W. Offers a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 21W.
Power Integrations TOP252PN technical specifications.
| Package/Case | PDIP |
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 460mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 21W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 680mA |
| Output Power | 15W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP252PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
