
Analog circuit IC for flyback topology, featuring a single output delivering 12V at 25W. Operates from 85V to 265V AC input with a maximum duty cycle of 83%. Housed in an 8-pin SMD/SMT package (PDSO8) with dimensions of 9.83mm length, 6.6mm width, and 3.68mm height. Offers a maximum power dissipation of 38W and operates across a temperature range of -40°C to 150°C. RoHS compliant with a supply current of 1.2mA.
Sign in to ask questions about the Power Integrations TOP253GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP253GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.2mA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP253GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
