
CMOS analog circuit with one function, housed in an 8-pin PDSO package suitable for SMD/SMT mounting. Features a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 38W. Supplied on tape and reel, this component is RoHS compliant and belongs to the TOPSwitch®-HX series.
Sign in to ask questions about the Power Integrations TOP253GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP253GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP253GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
