
Flyback topology analog circuit IC featuring a single function and CMOS technology. Designed for through-hole mounting in a DIP package, it operates with a maximum duty cycle of 83% and offers fault protection against over-voltage and over-temperature conditions. This component supports an AC input voltage range of 85V to 265V, delivering up to 38W of output power with a 700V output voltage and 1.37A output current. It operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Power Integrations TOP253PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 1.37A |
| Output Power | 38W |
| Output Voltage | 700V |
| Packaging | Rail/Tube |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP253PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.