
Flyback topology integrated circuit for AC-DC power conversion. Features a maximum input voltage of 265V AC and a minimum of 85V AC. Offers a maximum output power of 43W with an output current of 100mA at 15V. Operates within a temperature range of -40°C to 150°C and is housed in a SIP package with through-hole mounting. Maximum duty cycle is 83% and maximum power dissipation is 62W.
Power Integrations TOP254EN technical specifications.
| Package/Case | SIP |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 43W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.3mA |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP254EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
