
Flyback topology analog circuit IC featuring a single function and CMOS technology. Operates with a maximum input voltage of 265V AC and a minimum of 85V AC, with a minimum supply voltage of 36V. Delivers up to 2.08A maximum output current and 20W output power at 700V, with a maximum duty cycle of 78%. Encased in a 7-pin DIP package for through-hole mounting, this component functions within an operating temperature range of -40°C to 150°C.
Power Integrations TOP254PN technical specifications.
| Package/Case | DIP |
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 47W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.3mA |
| Termination | Through Hole |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP254PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
