
Analog circuit IC with one function, featuring a 66kHz switching frequency and a maximum duty cycle of 78%. This through-hole mount component operates with a maximum input voltage of 265V AC and supports a maximum output current of 2.72A, delivering up to 30W of output power at 700V. Housed in a PDIP9 package, it offers a wide operating temperature range from -40°C to 150°C.
Power Integrations TOP255MN technical specifications.
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.72A |
| Max Power Dissipation | 81W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.72A |
| Output Power | 30W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP255MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
