
This analog circuit IC, designed for flyback topology, offers 86W output power with a 15V output voltage and 100mA output current. Featuring a SIP package for through-hole mounting, it operates within an 85V to 265V AC input voltage range and supports a maximum duty cycle of 83%. Integrated fault protection includes over-voltage and over-temperature safeguards, with a maximum power dissipation of 119W. The component operates across a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP256EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP256EN technical specifications.
| Package/Case | SIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 119W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 100mA |
| Output Power | 86W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP256EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
