
Off-line switcher IC in a 6-pin TO-220C package, featuring through-hole mounting and a tab for enhanced thermal performance. This plastic-encased component offers a wide operating temperature range from -40°C to 150°C, with a maximum package length of 10.67mm and width of 4.7mm. Designed for AC to DC conversion, it utilizes a 6-pin PCB layout with a 1.27mm pin pitch.
Sign in to ask questions about the Power Integrations TOP256YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP256YN technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220C |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 19.76 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Off-Line Switcher |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 523T1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Integrations TOP256YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.