
The TOP257GN is a high-power SMD/SMT IC from Power Integrations, featuring a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 70W. It is available in a package quantity of 50, packaged in rail/Tube, and is compliant with RoHS regulations. The IC measures 3.68mm in height, 6.6mm in width, and 9.83mm in length, making it suitable for surface mount applications.
Power Integrations TOP257GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP257GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
