
Analog circuit IC featuring a single function, CMOS technology, and a 66kHz operating frequency. This through-hole mounted component offers a maximum output current of 5.44A and 12V output voltage, delivering up to 78W of output power. It operates within an AC input voltage range of 85V to 265V, with a maximum power dissipation of 119W and a maximum operating temperature of 150°C. The device is RoHS compliant and packaged in a PDIP9/SDIP-10/9 package.
Power Integrations TOP257MN technical specifications.
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.44A |
| Max Power Dissipation | 119W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 78W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.4mA |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP257MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
