
This analog circuit IC features a single function and CMOS technology, packaged in an 8-pin SMD/SMT configuration. It supports a flyback topology with an output power of 50W at 12V, operating within an AC input voltage range of 85V to 265V. The device offers fault protection against over-voltage and over-temperature conditions, with a maximum duty cycle of 83% and a maximum power dissipation of 48W. It is RoHS compliant and designed for surface mounting, with dimensions of 9.83mm length, 6.6mm width, and 3.68mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP258GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.4mA |
| Topology | Flyback |
| Voltage | 230V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
