
Analog circuit IC featuring a single function, CMOS technology, and PDSO8 package. Operates with a maximum duty cycle of 78% and a wide temperature range from -40°C to 150°C. Delivers up to 48W output power with a 6.88A output current and a 700V output voltage. Maximum power dissipation is 77W, with supply voltage ranging from -300mV to 9V. Packaged on tape and reel, this RoHS compliant component belongs to the TOPSwitch®-HX series.
Power Integrations TOP258GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Output Current | 6.88A |
| Output Power | 48W |
| Output Voltage | 700V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
