The TOP258LG is a flyback controller from Power Integrations, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It provides fault protection against over voltage and over temperature conditions. The device is available in a through hole mount package, packaged in quantities of 48 in rail/Tube packaging.
Power Integrations TOP258LG technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 122W |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.