
Power Integrations TOP258MG technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Voltage | 675V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 48W |
| Packaging | Rail/Tube |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
