
The TOP258MN is a flyback IC from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 48W and a maximum supply voltage of 9V. The IC is designed for through hole mounting and has a package quantity of 50 units per packaging. The TOP258MN is RoHS compliant and has a width of 6.6mm and a length of 9.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP258MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 6.88A |
| Output Power | 48W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
