
Flyback topology analog circuit IC with one function, featuring a PDIP package for through-hole mounting. Operates with a maximum duty cycle of 78% and offers fault protection against over voltage and over temperature. Maximum output power is 48W with an output current of 6.88A and an output voltage of 700V. This RoHS compliant component has a maximum operating temperature of 150°C and a minimum of -40°C.
Sign in to ask questions about the Power Integrations TOP258PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP258PN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 6.88A |
| Output Power | 48W |
| Output Voltage | 700V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
