
The TOP259EG is a flyback IC from Power Integrations with a maximum operating temperature of 150°C and a maximum power dissipation of 238W. It features fault protection against over voltage and over temperature conditions. The device is available in a 48-piece rail/tube packaging and is RoHS compliant. It can be mounted through a hole and is part of the TOPSwitch-HX series.
Sign in to ask questions about the Power Integrations TOP259EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP259EG technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238W |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP259EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
