
High-performance analog circuit IC featuring a flyback topology, designed for AC-DC conversion with a maximum input voltage of 265V and a minimum of 85V. This component offers a maximum output power of 275W and an output current of 9A, with a maximum output voltage of 700V. Integrated fault protection includes over-voltage and over-temperature capabilities. Operating within a temperature range of -40°C to 150°C, it supports a duty cycle up to 78% and is housed in a SIP-7/6 package for through-hole mounting. RoHS compliant.
Power Integrations TOP260EN technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 9A |
| Output Power | 275W |
| Output Voltage | 700V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP260EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
