
Flyback topology IC with 78% duty cycle, designed for AC input voltages from 85V to 265V. Features over-voltage and over-temperature fault protection, operating across a temperature range of -40°C to 150°C. Delivers up to 11.1A output current and 333W output power at 700V. Housed in a SIP package with through-hole mounting, this analog circuit offers a maximum power dissipation of 333W.
Sign in to ask questions about the Power Integrations TOP261EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP261EN technical specifications.
| Package/Case | SIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 11.1A |
| Output Power | 333W |
| Output Voltage | 700V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 118W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP261EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
