
The TOPSwitch-JX Flyback IC from Power Integrations is a 43W device with a maximum power dissipation of 62W, operating within a temperature range of -40°C to 150°C. It features a maximum input voltage of 265V and a minimum input voltage of 85V. The IC is available in a 48-pin SIP package and is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP264EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Power | 43W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP264EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
