
Flyback topology analog circuit IC featuring 1 function and CMOS technology. Offers a maximum duty cycle of 78%, supporting AC input voltages from 85V to 265V and delivering up to 30W output power. Integrated fault protection includes over voltage, over temperature, and short circuit. Operates within a temperature range of -40°C to 150°C with a maximum power dissipation of 49W. Surface mount package, supplied in tape and reel.
Power Integrations TOP264KG-TL technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP264KG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
