
High-performance analog IC for flyback topologies, featuring a single output with 2.5A output current and 12V output voltage. Operates across an 85V to 265V AC supply range with a maximum power dissipation of 53W and 34W output power. Offers robust fault protection including over voltage, over temperature, and short circuit conditions. Designed for surface mount with a maximum duty cycle of 83% and a wide operating temperature range from -40°C to 150°C. Packaged in tape and reel for efficient manufacturing.
Checking distributor stock and pricing after the page loads.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 53W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 34W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Supply Current | 600uA |
| Topology | Flyback |
| RoHS | Compliant |
