
Analog circuit IC featuring a single function and CMOS technology. This flyback topology device operates with a maximum duty cycle of 83%, supporting AC input voltages from 85V to 265V. It delivers up to 2.5A output current and 86W output power at 12V, with a maximum power dissipation of 86W. The component is housed in a SIP package, operates within a temperature range of -40°C to 150°C, and is RoHS compliant.
Power Integrations TOP266EG technical specifications.
| Package/Case | SIP |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 86W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 86W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Supply Current | 600uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP266EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
