
The TOP266KG is a single-output flyback converter with a maximum output power of 39W and a maximum output current of 2.5A. It operates within a temperature range of -40°C to 150°C and is packaged in a SOP package. The device is RoHS compliant and has a maximum supply voltage of 265V AC. It is designed for use in a variety of applications, including those that require high power density and efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP266KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 39W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Supply Current | 600uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP266KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
