
Analog circuit IC featuring a single function, fabricated with CMOS technology. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 39W. Packaged in tape and reel for high-volume applications, with 1000 units per package. This RoHS compliant component is part of the TOPSwitch®-JX series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP266KG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP266KG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
