
The TOP266VG is a 28.5W flyback converter from Power Integrations with a 12V output and a maximum input voltage of 265V. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device is packaged in a DIP format and is available in quantities of 48 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP266VG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Power | 28.5W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Supply Current | 3.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP266VG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
