
Analog circuit IC featuring one function, built with CMOS technology. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 45W. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 1000.
Power Integrations TOP267KG-TL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP267KG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
