
Flyback topology analog circuit IC featuring 78% duty cycle and integrated fault protection including over voltage, over temperature, and short circuit. Designed for surface mount with a maximum operating temperature of 150°C and minimum of -40°C. Offers 81W maximum power dissipation, packaged in tape and reel with 1000 units per package. This CMOS component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP269KG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP269KG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
