
The TOP270KG is a 60W flyback switcher IC from Power Integrations with a single output capable of delivering up to 9A. It operates over a wide input voltage range of 85-265V AC and has a maximum operating temperature of 150°C. The device is packaged in a SOP package and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Power Integrations TOP270KG technical specifications.
| Package/Case | SOP |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 60W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP270KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
