
Flyback topology analog circuit IC featuring CMOS technology and a single function. Offers 78% duty cycle with comprehensive fault protection including over voltage, over temperature, and short circuit. Operates across a wide temperature range from -40°C to 150°C, with a maximum power dissipation of 91W. Surface mountable and supplied in tape and reel packaging.
Power Integrations TOP270KG-TL technical specifications.
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 91W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP270KG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
