
Analog circuit IC featuring a single function and CMOS technology. This flyback topology component operates with a maximum duty cycle of 78% and supports AC input voltages from 85V to 265V. It offers fault protection against over voltage, over temperature, and short circuits. The device is housed in a SIP package and delivers up to 177W of output power at 19V. Operating temperature range is -40°C to 150°C, with a maximum power dissipation of 244W.
Power Integrations TOP271EG technical specifications.
| Package/Case | SIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 244W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Power | 177W |
| Output Voltage | 19V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP271EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
