
Analog circuit IC featuring a single function, built with CMOS technology. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 66W. Packaged in tape and reel for efficient handling, this RoHS compliant component is supplied in quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TOP271KG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP271KG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
