
Power Integrations TOP271VG technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Output Power | 43W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Supply Current | 3.8mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP271VG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
