
The TOP412GN is a DC/DC controller from Power Integrations, operating within a temperature range of -40°C to 150°C. It has a maximum supply voltage of 265V and a minimum supply voltage of 85V. The device is lead-free and RoHS compliant, packaged in a rail/tube format with 50 units per package. It is designed for surface mount applications and has a maximum duty cycle of 70%.
Power Integrations TOP412GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.2mA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP412GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.