
Switching Regulator, Voltage-mode, 4.25A, 132kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-001AB, SMD-8
Power Integrations TOP414GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TOPSwitch® |
| Supply Current | 1.4mA |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.