5Bit 1dBStep 31dB 4GHz 20-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Psemi PE4306-52 technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 1dB |
| Maximum Attenuation | 31dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 0.0001A |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.