The PE4309-52 is a 6-bit RF attenuator with a step size of 0.5dB and a maximum attenuation of 31.5dB. It operates over a frequency range of 0 to 4000MHz and is supplied with a voltage between 3 and 5.5V. The device is packaged in a QFN EP package and is specified to operate over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Psemi PE4309-52 technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.00025A |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.