The PE4314A-Z is a 6-bit RF attenuator with a step size of 0.5 dB and a maximum attenuation of 31.5 dB. It operates over a frequency range of 1 to 2500 MHz and is specified to function between -40°C and 105°C. The device requires a supply voltage between 2.3 V and 5.5 V and draws a maximum supply current of 0.0002 A. The PE4314A-Z is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Psemi PE4314A-Z technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5dB |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 2500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 10ns |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.0002A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.