The PE43404MLI is a 4-bit RF attenuator with a maximum attenuation of 15dB and a frequency range of 0 to 2000MHz. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 2.7 to 3.3V. The device is packaged in a QFN EP package with 20 pins. It is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Psemi PE43404MLI technical specifications.
| Number of Bits | 4 |
| Attenuator Step Size | 1dB |
| Maximum Attenuation | 15dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 2000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Maximum Supply Current | 0.0001A |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.