The PE43501MLI-Z is a 5-bit attenuator with a step size of 0.25dB and a maximum attenuation of 7.75dB. It operates over a frequency range of 0 to 6000MHz. The device is available in a QFN-32 package and is suitable for use in applications where a high degree of attenuation is required. The PE43501MLI-Z is specified to operate over a temperature range of -40 to 85 degrees Celsius and can be supplied with a voltage between 3 and 5.5 volts. The maximum supply current is 0.00035 amps.
Checking distributor stock and pricing after the page loads.
Psemi PE43501MLI-Z technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 0.25dB |
| Maximum Attenuation | 7.75dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.00035A |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.