7Bit 0.25dB/0.5dB/1dBStep 31.75dB 4GHz/5GHz/6GHz 32-Pin QFN EP Bulk
Checking distributor stock and pricing after the page loads.
Psemi PE43703MLI technical specifications.
| Number of Bits | 7 |
| Attenuator Step Size | 0.25|0.5|1dB |
| Maximum Attenuation | 31.75dB |
| Minimum Frequency | 0.009|0.009|0.009MHz |
| Maximum Frequency | 4000|5000|6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Maximum Supply Current | 0.00035A |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.