The PE43713A-Z is a 7-bit RF attenuator with step sizes of 0.25, 0.5, or 1 dB. It operates over a frequency range of 0.009 to 6000 MHz. The device is specified to operate over a temperature range of -40 to 105 degrees Celsius. It requires a supply voltage between 2.3 and 5.5 volts, with a maximum supply current of 0.0002 amps. The PE43713A-Z is available in a 32-pin QFN EP package.
Checking distributor stock and pricing after the page loads.
Psemi PE43713A-Z technical specifications.
| Number of Bits | 7 |
| Attenuator Step Size | 0.25|0.5|1dB |
| Maximum Attenuation | 31(Typ)|31.5(Typ)|31.75(Typ)dB |
| Minimum Frequency | 0.009MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 10ns |
| Minimum Hold Time | 10ns |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.0002A |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.